
3M SJ5327 technical specifications.
| Color | Clear |
| Material | Polyurethane |
| Mount | Adhesive |
| Outside Diameter | 16mm |
| Package Quantity | 1000 |
| Series | Bumpon™, SJ5300 |
| Shape | Cylindrical, Dome |
| Size | 0.312inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5327 to view detailed technical specifications.
No datasheet is available for this part.
