
Cylindrical, dome-shaped polyurethane bumpers, 6.35mm high with a 0.25-inch diameter, provide reliable impact absorption. These black, adhesive-mounted components are constructed from durable polyurethane. Packaged in quantities of 3000, they offer a practical solution for protecting surfaces and reducing noise.
3M SJ6125 technical specifications.
| Color | Black |
| Height | 6.35mm |
| Material | Polyurethane, PU |
| Mount | Adhesive |
| Package Quantity | 3000 |
| Series | Bumpon™, SJ6100 |
| Shape | Cylindrical, Dome |
| Size | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ6125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.