
Molded polyurethane bumper with adhesive mount, featuring a cylindrical, tapered shape and 9.5mm outside diameter. Designed for board thicknesses up to 0.135 inches, this black component offers reliable cushioning and leveling. Packaged in quantities of 30,000, it provides a durable and versatile solution for various applications.
Sign in to ask questions about the 3M SJ61A8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SJ61A8 technical specifications.
| Board Thickness | 0.135inch |
| Package/Case | Molded |
| Color | Black |
| Material | Polyurethane |
| Mount | Adhesive |
| Outside Diameter | 9.5mm |
| Package Quantity | 30000 |
| Series | Bumpon™, SJ6100 |
| Shape | Cylindrical, Tapered |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ61A8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
