Snap fastener female socket 3/8 inch (10mm) 10/pack
3M SNAPSOCKET3/8 technical specifications.
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Socket |
| Outside Diameter | 10mm |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Size | 10mm |
| Weight | 1lb |
| RoHS | Compliant |
No datasheet is available for this part.