The LM324-SR is a quad operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin R-PDSO-G14 package with dimensions of 3.9mm width and 8.63mm length. It operates at a nominal supply voltage of 5V and a maximum supply voltage limit of 42V. The amplifier type is operational amplifier and it has a slew rate of 0.55V/us and a common-mode reject ratio of 120dB. The unity gain bandwidth is 1200kHz.
Checking distributor stock and pricing after the page loads.
3peak LM324-SR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.63 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 42 |
| Input Offset Voltage-Max | 3000 |
| Slew Rate-Nom | 0.55 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 1200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.