The LMV358A-VR is a dual operational amplifier with an automotive temperature grade. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in an 8-pin TSSOP package and has a supply voltage limit of 3.5 volts. The input offset voltage is maximally 1400 microvolts, and the average bias current is maximally 0.00001 milliamps. The slew rate is nominally 0.7 volts per microsecond, and the common-mode reject ratio is nominally 95 decibels. The unity gain bandwidth is nominally 1 megahertz.
3peak LMV358A-VR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3.5 |
| Input Offset Voltage-Max | 1400 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 0.7 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -3.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.