The TP2121-TR is an operational amplifier with a temperature grade of AUTOMOTIVE, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C. The device has a supply voltage of 5V with a maximum limit of 6V. The input offset voltage is maximally 1.5mV, and the slew rate is nominally 10V/us. The common-mode reject ratio is nominally 130dB, and the unity gain bandwidth is nominally 18MHz. The device is packaged in a LSSOP-14 package.
3peak TP2121-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 18 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.