The TPH2501-TR is a single operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3V and a maximum supply voltage limit of 7V. The amplifier has a slew rate of 160V/us and a common-mode reject ratio of 85dB. It is available in a 5-pin LSSOP package with dimensions of 1.6mm in width and 2.92mm in length.
3peak TPH2501-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Slew Rate-Nom | 160 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 120000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for 3peak TPH2501-TR to view detailed technical specifications.
No datasheet is available for this part.