AC/DC Power Supply Single-OUT 12V 12.5A 150W
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 89% |
| Minimum Isolation Voltage | 4240VDC |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC 320-C14 |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 3A |
| Ripple & Noise | 120mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |