AC/DC Power Supply Single-OUT 12V 125A 1.5KW
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 125A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 15A |
| Ripple & Noise | 120mV |