The YM-2301CBR is a single-output AC/DC power supply with an output voltage of 12V and a maximum output current of 25A. It has an efficiency of 80% and a maximum output power of 300W. The power supply operates within a temperature range of 0 to 55°C and features a power indicator. The input connector type is IEC male, and the ripple and noise are 120mV.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 5A |
| Ripple & Noise | 120mV |
| RoHS Version | 2011/65/EU |