The YM-2301ExR is a single-output AC/DC power supply from 3Y Power Technology. It provides a fixed output voltage of 12V with a maximum output current of 24mA and a maximum output power of 300mW. The supply operates with an efficiency of 89% and has a minimum operating temperature of -5°C and a maximum operating temperature of 50°C. The input connector type is IEC male, and the output type is fixed.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 24A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 89% |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 5A |
| Ripple & Noise | 120mV |
| RoHS Version | 2011/65/EU |