The YM-2401QAR is a single-output AC/DC power supply from 3Y Power Technology. It provides a fixed output voltage of 12V with a maximum output current of 33.33A and a maximum output power of 400W. The supply operates with an efficiency of 94% and has a minimum operating temperature of 0°C and a maximum operating temperature of 55°C. The input connector is an IEC male type, and the output type is fixed.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 33.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 94% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 6A |
| Ripple & Noise | 120mV |