DC/DC Power Supply Single-OUT 12V 37A 450W
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Efficiency | 85% |
| Output Power | 450W |
| Input/Output Type | DC/DC |
| Output Current | 37A |
| Maximum Input Voltage | -72V |
| Minimum Input Voltage | -36V |
| Output Type | Fixed |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |