The YM-2451VAR is a single-output AC/DC power supply with an output voltage of 12V and maximum output current of 37mA. It has a maximum output power of 450mW and an efficiency of 94%. The supply operates within a temperature range of -5 to 50°C. The input connector is an IEC male type, and the output is fixed. The YM-2451VAR has a ripple and noise of 120mV.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 37A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 94% |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 8A |
| Ripple & Noise | 120mV |