The YM-2451YAR is a DC/DC converter from 3Y Power Technology with a single output voltage of 12V. It has an efficiency of 85% and an output power of 450mW. The device operates over a temperature range of 0 to 50°C. It is a fixed output type DC/DC converter with a maximum input voltage of -72V and a minimum input voltage of -36V. The YM-2451YAR is a switching regulator, no.
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Efficiency | 85% |
| Output Power | 450W |
| Input/Output Type | DC/DC |
| Output Current | 37A |
| Maximum Input Voltage | -72V |
| Minimum Input Voltage | -36V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |