The YM-2501QAR is a single-output AC/DC power supply with an output voltage of 12V and a maximum output current of 41.66mA. It operates within a temperature range of 0 to 55°C and has a maximum output power of 500mW. The supply is of enclosed style and has a maximum input current of 8A. It is not configurable and is not intended for medical applications. The input connector is of IEC male type and there is no power indicator. The output type is fixed and the ripple and noise level is 120mV.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 41.66A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 8A |
| Ripple & Noise | 120mV |