AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 17A/18A/24A/0.3A 300W
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 17|18|24|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 85% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 6A |
| Ripple & Noise | 75mV|75mV|150mV|150mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |