
Graphic Processor 8bit 28-Pin QFN EP T/R
Sign in to ask questions about the 4D Systems GOLDELOX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
4D Systems GOLDELOX technical specifications.
| Package/Case | QFN |
| Data Bus Width | 16b |
| Density | 10KB |
| Height | 1mm |
| Interface | SPI, SD, UART, Serial |
| Length | 6mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 80°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 510B |
| Weight | 0.002497oz |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 4D Systems GOLDELOX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.