
4D Systems PICASO technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Density | 14KB |
| Height | 1.2mm |
| Interface | I2C, SPI, SD, UART |
| Length | 12.2mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 80°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 13 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 14KB |
| Weight | 0.01272oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems PICASO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
