80/20 65-2316 technical specifications.
| Type | Rigid Caster |
| Body Material | Steel |
| Mounting | Top Plate |
| Mounting Hole Spacing | 3x1.75in |
| Load Capacity | 300.62lb |
| Product Weight | 1429g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.