
8-bit AVR microcontroller development board featuring an AVR® ATmega core architecture. This evaluation kit offers USB interface connectivity and operates at a 5V supply voltage. Its 8-bit data bus width facilitates efficient processing for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Arduino A000053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arduino A000053 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
