Board mount DC/DC converter, 15.2W regulated AC-DC power supply module with a single output. Features a wide input voltage range of 85-264 VAC and operates between -30°C and 50°C. This hybrid module has 5 terminals and is housed in a R-XXMA-X5 JEDEC package.
Sign in to ask questions about the Mean Well HDR-15-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HDR-15-24 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well HDR-15-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.