
120W AC/DC power supply, single output, 12V at 10A. Features 7 pins, PCB mounting, and DIN rail style. Offers 89.5% typical efficiency, 3000VAC minimum isolation, and operates from -25°C to 70°C. Includes 0.5% line and load regulation, with a 120mV maximum ripple and noise.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well WDR-120-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 125.2 |
| Package Width (mm) | 40 |
| Package Height (mm) | 113.5 |
| Mounting | DIN Rail |
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 89.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.2A |
| Tolerance | ±1.5% |
| Ripple & Noise | 120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well WDR-120-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.