
64Kb Parallel EEPROM memory IC with a 150ns access time. Features a 5V programming voltage and operates across a 4.5V to 5.5V supply range. This integrated circuit is housed in a DIP package for through-hole mounting and supports a 5MHz frequency. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT28C64B-15PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C64B-15PU technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | DIP |
| Frequency | 5MHz |
| Height | 4.2mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.85mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage | 6V |
| Width | 15.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C64B-15PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
