
The Omron CP1L-M60DT-D is a modular programmable logic controller with 36 inputs and 24 outputs. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The device can be mounted on a chassis, DIN rail, or panel. It has a depth of 85mm, length of 110mm, and width of 110mm, with a weight of 1.8lb. The controller operates on DC input and has an output current of 390mA.
Sign in to ask questions about the Omron CP1L-M60DT-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CP1L-M60DT-D technical specifications.
| Depth | 85mm |
| Input Type | DC |
| Length | 110mm |
| Manufacturer Series | CP |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 36 |
| Number of Outputs | 24 |
| Output Current | 390mA |
| Series | CP1L |
| Weight | 1.8lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-M60DT-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
