
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) contact configuration. Designed for momentary operation, it accepts a DC input voltage of 24VDC with a coil power consumption of 110mW and a coil current of 0.005A. The relay offers a contact rating of 5A at 110VDC, enabling AC/DC output. Mounting is achieved via through-hole straight termination, suitable for soldering. Operating temperature range spans from -40°C to 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic APAN3124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APAN3124 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic APAN3124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.