
3-pole relay socket featuring screw terminals for secure connections. Constructed with a durable nylon body and insulation, it utilizes brass contacts with tin plating for reliable conductivity. This chassis and panel mountable socket operates at 120V AC and supports a 15A current rating. Designed for track mounting, it offers 3 rows and 11 positions for versatile application.
Sign in to ask questions about the TE Connectivity 27E121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 27E121 technical specifications.
| Body Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 48.26mm |
| ELV | Compliant |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 11 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KU |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
