
Dual-element monostable multivibrator, CMOS technology, operating from 3V to 18V with a typical 12V supply. Features Schmitt trigger inputs, two independent circuits, and a propagation delay of 600ns. Offers 6.8mA output current, with -4.2mA high-level and 4.2mA low-level output current. Packaged in a 16-pin SOIC for surface mounting, with gold contact plating and a temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD14538BM96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD14538BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD14538BM96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
