
High-speed differential comparator IC featuring a single channel and TTL output compatibility. Operates with dual supply voltages from ±1.75V to ±15V, or a single supply from 3.5V to 30V, with a maximum supply current of 7.5mA. Offers a fast response time of 165ns and a propagation delay of 0.115µs. Housed in a 8-PDIP through-hole package, this RoHS compliant component is suitable for general-purpose applications within a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Texas Instruments LM311P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM311P technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7.5mV |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Output Compatibility | TTL |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.115us |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 165ns |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 115ns |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM311P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
