The CR1075R0FM is a fixed resistor with a resistance of 75 ohms. It has a package length of 2mm, width of 1.25mm, and height of 0.5mm. The resistor is designed to operate within a temperature range of -55 to 125°C. It is part of the CR0805(10-1M,E96) series from AAC Components.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | CR0805(10-1M,E96) |
| Series | CR0805(10-1M,E96) |
| Resistance | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |