Thick film chip resistor uses a wraparound surface-mount construction in a 0402 case size. The resistance value is 10 kΩ with ±1% tolerance and a ±100 ppm/°C temperature coefficient for this value range. The 0402 size is rated for 1/16 W power, 50 V maximum working voltage, and 100 V maximum overload voltage at a 70 °C rated ambient condition. Tin terminations and ceramic substrate construction are specified, and 7 inch reel packaging is selected by the M suffix. The CR and CJ series are documented as lead-free and RoHS compliant for new production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-1002FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Thick film chip resistor |
| Resistance | 10000Ω |
| Tolerance | ±1% |
| Case Size | 0402 |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 ±0.05mm |
| Thickness | 0.35 ±0.05mm |
| Power Rating | 0.0625W |
| Maximum Working Voltage | 50V |
| Maximum Overload Voltage | 100V |
| Rated Ambient Temperature | 70°C |
| Temperature Coefficient | ±100ppm/°C |
| Termination Material | Sn |
| Packaging | 7 inch reel |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for AAC CR05-1002FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-1002FM
1MHz synchronous buck-boost LED driver using LTC3441 and LTC2050 to drive Luxeon III white LEDs at 1000mA from a 3V-4.2V Li-ion input.