Thick-film surface-mount chip resistor provides 10 ohm nominal resistance with ±1% tolerance in a 0402 case. The CR wraparound termination uses tin over a ceramic substrate and is rated 1/16 W at 70 °C with 50 V maximum working voltage and 100 V overload voltage. For this resistance range in 0402 size, the specified temperature coefficient is ±200 ppm/°C. The M packaging option supplies parts on a 7-inch reel, and CR/CJ series production is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-10R0FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 10ohm |
| Tolerance | ±1% |
| Resistor Technology | Thick film |
| Case Size | 0402 |
| Size Code | 05 |
| Power Rating | 0.0625W |
| Maximum Working Voltage | 50V |
| Maximum Overload Voltage | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Rated Temperature | 70°C |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 ±0.05mm |
| Thickness | 0.35 ±0.05mm |
| Termination Material | Sn |
| Packaging | 7-inch reel |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for AAC CR05-10R0FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-10R0FM
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.