DC432B: LTC1875 and LTC1879 High Efficiency Synchronous Step-Down Regulator Quick Start Guide
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.
Overview
Demonstration circuit 432 is a high-efficiency synchronous step-down converter utilizing the LTC1875 or LTC1879 monolithic switching regulators. The LTC1875 version (DC432B) supports an input range of 2.65V to 6V with a 1.5A output current, making it suitable for Li-Ion applications. The LTC1879 version (DC432A) supports up to 10V input with a 1.2A output current. Both devices operate at a nominal 550kHz frequency, which is externally adjustable up to 750kHz. The board provides jumper-selectable output voltages of 1.8V, 2.5V, and 3.3V, alongside a provision for a custom output voltage setting via an optional resistor.
Use Cases
- PDAs
- Cellular phones
- Digital cameras
- Li-Ion battery-powered applications
- Low-profile surface mount electronics
Topics
Referenced Parts
2202S-08G1
Comm Con
JP3 JUMPER, DOUBLE ROW 0.079X4 COMM CON2202S-08G1
2802S-03G1
Comm Con
JP1,JP2 JUMPER, 0.079, 3 PIN COMM CON2802S-03G1
CCIJ2MM-138G
Comm Con
JP1,JP2,JP3 SHUNT, COMM CON. CCIJ2MM-138G
LTC1875EGN
Linear Technology
U1 LTC1875EGN LTC1879EGN
LTC1879EGN
Linear Technology
U1 LTC1879EGN, SSOP-16GN LINEAR, LTC1879EGN
| C4532X5R0J476M | TDK | Cout CAP., X5R, 47uF, 6.3V, 20% 1812 TDK, C4532X5R0J476M |
| EMK325BJ106MN | Taiyo Yuden | Cin1,Cin2 CAP., X5R, 10uF, 16V, 20% 1210 TAIYO YUDEN, EMK325BJ106MN |
| CR05-103JM | AAC | Rpl RES.,CHIP, 10K, 1/16W, 5% 0402 AAC, CR05-103JM |
| CR05-104JM | AAC | Rpg RES.,CHIP, 100K, 1/16W, 5% 0402 AAC, CR05-104JM |
| CR05-105JM | AAC | Rss RES.,CHIP, 1M, 1/16W, 5% 0402 AAC, CR05-105JM |
| CR05-10R0FM | AAC | Rin RES.,CHIP, 10, 1/16W, 1% 0402 AAC, CR05-10R0FM |
| CR05-154JM | AAC | Rc RES.,CHIP, 150K, 1/16W, 5% 0402 AAC, CR05-154JM |
| CR05-2803FM | AAC | Rfb4 RES.,CHIP, 280K, 1/16W, 1% 0402 AAC, CR05-2803FM |
| CR05-4123FM | AAC | Rfb3 RES.,CHIP, 412K, 1/16W, 1% 0402 AAC, CR05-4123FM |
| CR05-6983FM | AAC | Rfb2 RES.,CHIP, 698K, 1/16W, 1% 0402 AAC, CR05-6983FM |
| CR05-8873FM | AAC | Rfb1 RES.,CHIP, 887K, 1/16W, 1% 0402 AAC, CR05-8873FM |
| 04025A220KAT | AVX | Cffw CAP., NPO, 22pF, 50V, 10% 0402 AVX, 04025A220KAT |
| 04025A470KAT | AVX | Cc1 CAP., NPO, 47pF, 50V, 10% 0402 AVX, 04025A470KAT |
| 04025C221MAT | AVX | Cc2 CAP., X7R, 220pF, 50V, 20% 0402 AVX, 04025C221MAT |
| 04025C222MAT | AVX | Cpl CAP., X7R, 2200pF, 50V, 20% 0402 AVX, 04025C222MAT |
| 0603YC104MAT | AVX | Cbyp,Css CAP., X7R, 0.1uF, 16V, 20% 0603 AVX, 0603YC104MAT |
| 2501-2 | Mill-Max | E1-E7 TURRET, MILL-MAX2501-2 |
| A921CY-4R7M | Toko | L1 INDUCTOR,4.7uH, D63LCB TOKO, A921CY-4R7M |
| MBR0520 | Onsemi | D1 MBR0520 (OPT.) DIODE, MBR0520 |
| 2202S-08G1 | Comm Con | JP3 JUMPER, DOUBLE ROW 0.079X4 COMM CON2202S-08G1 |
| 2802S-03G1 | Comm Con | JP1,JP2 JUMPER, 0.079, 3 PIN COMM CON2802S-03G1 |
| CCIJ2MM-138G | Comm Con | JP1,JP2,JP3 SHUNT, COMM CON. CCIJ2MM-138G |
| LTC1875EGN | Linear Technology | U1 LTC1875EGN LTC1879EGN |
| LTC1879EGN | Linear Technology | U1 LTC1879EGN, SSOP-16GN LINEAR, LTC1879EGN |