Thick film chip resistor provides a 150 kΩ resistance value with ±5% tolerance in a 0402 surface-mount size. The 0402 CR size is rated for 1/16 W power dissipation, 50 V maximum working voltage, and 100 V maximum overload voltage at a 70 °C rating condition. The wrap-around terminal construction uses compact 1.00 mm by 0.50 mm nominal body dimensions. CR and CJ series production is lead-free and compliant with RoHS requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-154JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 150 kΩ |
| Tolerance | ±5% |
| Series | CR |
| Resistor size code | 05 |
| Package size | 0402 |
| Power rating | 1/16W |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Rated temperature | 70°C |
| Temperature coefficient | ±400ppm/°C |
| Body length | 1.00 +0.10/-0.05mm |
| Body width | 0.50 +0.05mm |
| Terminal dimension c | 0.20 ±0.10mm |
| Terminal dimension d | 0.25 ±0.10mm |
| Body thickness | 0.32 ±0.05mm |
| RoHS | Compliant with 2011/65/EU |
| Lead Free | Lead-free terminals |
Download the complete datasheet for AAC CR05-154JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-154JM
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.