Thick film chip resistor uses wraparound terminals in an 0402 surface-mount size. The 402 kΩ EIA resistance value has ±1% tolerance and is rated for 1/16 W at 70 °C with a 50 V maximum working voltage and 100 V overload voltage. The CR series has ±100 ppm/°C TCR for this value range and is supplied on a 7-inch reel. The series is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-4023FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 402kΩ |
| Tolerance | ±1% |
| Series | CR |
| Case size | 0402 |
| Size code | 05 |
| Power rating | 1/16W |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Rated ambient temperature | 70°C |
| Temperature coefficient | ±100ppm/°C |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 ±0.05mm |
| Thickness | 0.32 ±0.05mm |
| Inner termination dimension | 0.20 ±0.10mm |
| Outer termination dimension | 0.25 ±0.10mm |
| Termination style | Wraparound terminal |
| Packaging code | M |
| Carrier tape type | Rectangular punching carrier paper tape |
| RoHS | Compliant to 2011/65/EU |
| Lead Free | Series CR and CJ new production items are lead free |
Download the complete datasheet for AAC CR05-4023FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-4023FM
Quick start guide for the DC568 demo board featuring the LTC3407 dual 600mA, 1.5MHz synchronous step-down regulator. Supports 2.5V-5.5V input with up to 96% efficiency.
Quick start guide for the DC701 demonstration circuit featuring the LTC3407, a dual 600mA, 1.5MHz synchronous step-down regulator with a 2.5V to 5.5V input range.