Thick film chip resistor provides 412 kΩ resistance with ±1% tolerance in a 0402 surface-mount size. The 0402 rating is 1/16 W with a 50 V maximum working voltage and 100 V maximum overload voltage. The resistor uses wrap-around terminals and is supplied on 7-inch reel packaging with 10,000 pieces per reel. The CR series is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-4123FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Thick film chip resistor |
| Resistance | 412 kΩ |
| Tolerance | ±1% |
| Size code | 05 |
| Package size | 0402 |
| Power rating | 0.063W |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Temperature coefficient | ±100ppm/°C |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 +0.05mm |
| Thickness | 0.32 ±0.05mm |
| Packaging | 7-inch reel |
| Reel quantity | 10000pieces |
| RoHS | Compliant 2011/65/EU |
| Lead Free | Yes |
Download the complete datasheet for AAC CR05-4123FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-4123FM
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.