Thick-film chip resistor uses a wraparound surface-mount construction with tin termination on a ceramic substrate. The 0402 size code provides a 1.00 mm by 0.50 mm body with a 1/16 W power rating at 70 °C. The resistor value is 47 kΩ with 5% tolerance based on the AAC CR ordering code. Maximum working voltage is 50 V, and maximum overload voltage is 100 V for the 0402 size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-473JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 47000Ω |
| Tolerance | ±5% |
| Size code | 05 |
| Case size | 0402 |
| Power rating | 0.0625W |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Rated temperature | 70°C |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 ±0.05mm |
| Thickness | 0.35 ±0.05mm |
| Termination material | Sn |
| Packaging code | M |
| Packaging | 7 in reel |
Download the complete datasheet for AAC CR05-473JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-473JM
User guide for DC749 featuring the LTC3206 LED controller, supporting main, sub, and RGB displays with I2C dimming control and high-efficiency charge pump power.