Thick film chip resistor uses a wrap-around surface-mount termination in 0402 size. The resistance value is 5.1 kΩ with ±5% tolerance, decoded from the CR-series ordering code. The 0402 size rating is 1/16 W with a 50 V maximum working voltage and 100 V maximum overload voltage. The M packaging code indicates 7-inch reel packaging, with 10,000 pieces per reel for 0402 parts. CR and CJ series production is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR05-512JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Component Type | Thick film chip resistor |
| Series | CR |
| Resistance | 5100Ω |
| Tolerance | ±5% |
| Package Size | 0402 |
| Size Code | 05 |
| Power Rating | 0.0625W |
| Maximum Working Voltage | 50V |
| Maximum Overload Voltage | 100V |
| Operating Temperature Rating | 70°C |
| Temperature Coefficient | ±200ppm/°C |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 ±0.05mm |
| Terminal Type | Wrap around |
| Packaging Code | M |
| Packaging | 7-inch reel |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for AAC CR05-512JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR05-512JM
User guide for DC749 featuring the LTC3206 LED controller, supporting main, sub, and RGB displays with I2C dimming control and high-efficiency charge pump power.