General-purpose thick film chip resistor provides a 10 kΩ nominal resistance in a 0603 surface-mount size. The CR16 size is rated for 0.1 W at 70°C with a 75 V maximum working voltage and 150 V maximum overload voltage. The resistor operates from -55°C to +155°C and uses power derating above 70°C. The series is specified with moisture sensitivity level 1 and UL 94 V-0 flammability performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR16-1002FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 10000Ω |
| Resistance Tolerance | ±1% |
| Resistor Technology | Thick film |
| Package Size Code | 0603 |
| Package Length | 1.60 ±0.10mm |
| Package Width | 0.80 ±0.10mm |
| Package Height | 0.45 ±0.10mm |
| Rated Power at 70°C | 0.1W |
| Maximum Working Voltage | 75V |
| Maximum Overload Voltage | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | +155°C |
| Moisture Sensitivity Level | MSL 1 |
| Flammability Rating | UL 94 V-0 |
| Qualification | AEC-Q200 tested |
Download the complete datasheet for AAC CR16-1002FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR16-1002FM
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.
Quick start guide for DC683A featuring the LT1935 boost converter, delivering 12V at 600mA from 3.3V-5.5V input with 1.2MHz switching frequency and 86% typical efficiency.