Thick film surface-mount chip resistor provides 22.1 kΩ resistance with ±1% tolerance in a 0603 wraparound-terminal package. The 0603 size is rated for 0.1 W power dissipation at 70 °C, with 75 V maximum working voltage and 150 V maximum overload voltage. The resistance value falls in the 0603 ±100 ppm/°C TCR range for 10 Ω to 1 MΩ values. The M packaging option is a 7-inch reel with 5,000 pieces, and the CR series is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR16-2212FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Series | CR |
| Resistor Type | Thick film chip resistor |
| Resistance | 22.1kΩ |
| Tolerance | ±1% |
| Package Size | 0603 |
| Size Code | 16 |
| Power Rating | 0.1W |
| Maximum Working Voltage | 75V |
| Maximum Overload Voltage | 150V |
| Rated Ambient Temperature | 70°C |
| Temperature Coefficient | ±100ppm/°C |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Thickness | 0.45 ±0.10mm |
| Termination Style | Wraparound terminal |
| Packaging | 7-inch reel |
| Package Quantity | 5000pcs |
| RoHS | Compliant to 2011/65/EU |
| Lead Free | Lead-free terminals for CR series |
Download the complete datasheet for AAC CR16-2212FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR16-2212FM
Demonstration manual for the DC823B-A featuring the LTM4600EV, a 10A high-efficiency step-down power module with an input range of 4.5V to 20V and output from 0.6V to 5V.