Thick-film chip resistor provides 392 kΩ nominal resistance with ±1% tolerance in a 0603 wrap-around surface-mount format. The 0603 size is rated 0.1 W at 70 °C, with 75 V maximum working voltage and 150 V maximum overload voltage. The package measures 1.60 mm by 0.80 mm with 0.45 mm body thickness. The CR family is specified for RoHS 2011/65/EU compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR16-3923FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 392 kΩ |
| Tolerance | ±1% |
| Resistor technology | Thick film |
| Case size | 0603 |
| Size code | 16 |
| Power rating | 0.1W |
| Maximum working voltage | 75V |
| Maximum overload voltage | 150V |
| Rated temperature | 70°C |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Terminal dimension c | 0.30 ±0.20mm |
| Terminal dimension d | 0.30 +0.20/-0.10mm |
| Thickness | 0.45 ±0.10mm |
| RoHS | 2011/65/EU |
Download the complete datasheet for AAC CR16-3923FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR16-3923FM
DC1083A-B features the LTM4603HV, a 6A step-down μModule regulator. It supports 4.5V-28V input and 0.6V-5V jumper-selectable output with frequency synchronization and margining.