Thick film chip resistor uses a wraparound terminal construction in a 0603 surface-mount package. The resistance value is 40.2 kΩ with ±1% tolerance based on the CR ordering code. The 0603 size is rated for 1/10 W power, 75 V maximum working voltage, and 150 V maximum overload voltage at 70 °C. M packaging provides 5,000 pieces per reel, and the series is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR16-4022FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Series | CR |
| Resistor technology | Thick film |
| Resistance | 40.2kΩ |
| Tolerance | ±1% |
| Package size | 0603 |
| Power rating | 0.1W |
| Maximum working voltage | 75V |
| Maximum overload voltage | 150V |
| Rated operating temperature | 70°C |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Thickness | 0.45 ±0.10mm |
| Termination style | Wraparound terminal |
| Packaging code | M |
| Package quantity | 5000pcs |
| RoHS | Compliant with 2011/65/EU |
| Lead Free | Lead free |
Download the complete datasheet for AAC CR16-4022FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR16-4022FM
DC1083A-B features the LTM4603HV, a 6A step-down μModule regulator. It supports 4.5V-28V input and 0.6V-5V jumper-selectable output with frequency synchronization and margining.