Thick film surface-mount chip resistor provides 47.5 kΩ resistance with ±1% tolerance in a 0603 wraparound-terminal package. The 0603 size is rated for 0.1 W power, 75 V maximum working voltage, and 150 V maximum overload voltage at 70°C. The resistance value is an E-96 value with ±100 ppm/°C TCR coverage for this size and tolerance range. The M packaging suffix specifies 7-inch reel packaging with 5,000 pieces for 0603 parts. CR and CJ series production is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR16-4752FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 47500Ω |
| Tolerance | ±1% |
| Package size | 0603 |
| Size code | 16 |
| Resistor technology | Thick film chip resistor |
| Power rating | 0.1W |
| Maximum working voltage | 75V |
| Maximum overload voltage | 150V |
| Temperature coefficient | ±100ppm/°C |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Thickness | 0.45 ±0.10mm |
| Rated ambient temperature | 70°C |
| Resistance value series | E-96 |
| Packaging code | M |
| Packaging type | 7-inch reel |
| RoHS | Compliant with 2011/65/EU |
| Lead Free | Lead-free CR series production |
Download the complete datasheet for AAC CR16-4752FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR16-4752FM
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.