Surface-mount thick film chip resistor uses a 0603 wrap-around terminal package with a 4.99 kΩ resistance value and ±1% tolerance. The resistor is rated for 1/10 W at 70 °C with a 75 V maximum working voltage and 150 V maximum overload voltage. The 0603 body measures 1.60 mm by 0.80 mm with 0.45 mm nominal thickness. Seven-inch reel packaging contains 5,000 pieces, and CR series production is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR16-4991FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 4.99kΩ |
| Tolerance | ±1% |
| Size code | 16 |
| Package size | 0603 |
| Power rating | 0.1W |
| Maximum working voltage | 75V |
| Maximum overload voltage | 150V |
| Rated ambient temperature | 70°C |
| Temperature coefficient | ±100ppm/°C |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Thickness | 0.45 ±0.10mm |
| Termination style | Wrap around terminal |
| Packaging | 7-inch reel |
| RoHS | Compliant with RoHS 2011/65/EU |
| Lead-free | CR series production is lead free and no longer contains tin/lead terminals |
Download the complete datasheet for AAC CR16-4991FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR16-4991FM
Evaluation board manual for the LTC2400 24-bit Delta Sigma ADC, featuring precision reference LT1236 and QuikEval interface for performance measurement.
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.