Surface-mount thick film chip resistor uses a 0603 case size with wrap-around terminals. The order code specifies a 60.4 kΩ E96 resistance value, ±1% tolerance, and 7-inch reel packaging. The 0603 rating is 1/10 W at 70 °C with a 75 V maximum working voltage and 150 V maximum overload voltage. The resistance range for this value and tolerance carries a ±100 ppm/°C temperature coefficient. The CR series is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR16-6042FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 60400Ω |
| Resistance | 60.4kΩ |
| Tolerance | ±1% |
| Case Size | 0603 |
| Power Rating | 0.1W |
| Maximum Working Voltage | 75V |
| Maximum Overload Voltage | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Technology | Thick Film |
| Mounting Type | Surface Mount |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Thickness | 0.45 ±0.10mm |
| Resistance Series | E96 |
| Packaging Code | M, 7 inch reel |
| Carrier Tape Type | Rectangular punching carrier paper tape |
| RoHS | Compliant to RoHS 2011/65/EU |
| Lead Free | Lead free |
Download the complete datasheet for AAC CR16-6042FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR16-6042FM
DC1083A-B features the LTM4603HV, a 6A step-down μModule regulator. It supports 4.5V-28V input and 0.6V-5V jumper-selectable output with frequency synchronization and margining.