Thick film chip resistor uses a 0603 surface-mount wraparound-terminal construction with a 66.5 kΩ E96 resistance value. The resistor has ±1% tolerance and a ±100 ppm/°C temperature coefficient for this resistance range. It is rated for 0.1 W at 70°C, with 75 V maximum working voltage and 150 V maximum overload voltage. The 0603 body measures 1.60 mm by 0.80 mm by 0.45 mm nominally. The M packaging suffix specifies 7-inch reel supply, and the CR series is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR16-6652FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 66.5kΩ |
| Tolerance | ±1% |
| Case Size | 0603 |
| Technology | Thick Film |
| Power Rating | 0.1W |
| Maximum Working Voltage | 75V |
| Maximum Overload Voltage | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Thickness | 0.45 ±0.10mm |
| Terminal Construction | Wrap Around |
| Packaging | 7 inch reel |
| Resistance Value Series | E96 |
| Rated Voltage Formula | √P×R |
| RoHS | Compliant to 2011/65/EU |
| Lead Free | Lead free production for CR series |
Download the complete datasheet for AAC CR16-6652FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR16-6652FM
Demonstration manual for the DC823B-A featuring the LTM4600EV, a 10A high-efficiency step-down power module with an input range of 4.5V to 20V and output from 0.6V to 5V.