Thick film chip resistor in the CR16 size uses a 0603 metric 1608 surface-mount package. The 681 resistance code corresponds to 680 ohms, and the F tolerance code corresponds to ±1%. The CR16 rating is 0.1 W at 70°C with a 75 V maximum working voltage and 150 V maximum overload voltage in the current CR-series datasheet. The family operates from -55°C to +155°C and is specified as RoHS-compliant at the series level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AAC CR16-681FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 680Ω |
| Resistance Tolerance | ±1% |
| Package Size Code | 0603 (1608) |
| Rated Power at 70°C | 0.1W |
| Maximum Working Voltage | 75V |
| Maximum Overload Voltage | 150V |
| Maximum Intermittent Overload Voltage | 100V |
| Dielectric Withstanding Voltage | 300V |
| Operating Temperature Range | -55 to +155°C |
| Moisture Sensitivity Level | 1 |
| Flammability Rating | UL-94 V-0 |
| Length | 1.60 ±0.10mm |
| Width | 0.80 ±0.10mm |
| Height | 0.45 ±0.10mm |
Download the complete datasheet for AAC CR16-681FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AAC CR16-681FM
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.