Sign in to ask questions about the Aavid 1.25GY-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 1.25GY-50 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 32mm |
| Height | 16mm |
| Length | 60mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 6.8°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 1.25GY-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
