Aavid 102000F00000G technical specifications.
| Package/Case | SIL |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Therolink 1000 |
| Weight | 143g |
| RoHS | Compliant |
Download the complete datasheet for Aavid 102000F00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
